Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-663
- Mfr. Part No.:
- 241038 FAZT-C20/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.47
(exc. VAT)
€124.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.47 |
*price indicative
- RS Stock No.:
- 254-663
- Mfr. Part No.:
- 241038 FAZT-C20/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, RoHS, EN45545-2, IEC 61373 | |
| Width | 17.5mm | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, RoHS, EN45545-2, IEC 61373 | ||
Width 17.5mm | ||
Height 80mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T is a robust, one pole plus neutral miniature circuit breaker designed for the demanding needs of industrial and advanced commercial applications. This product not only enhances safety with its C characteristic tripping mechanism, ensuring rapid response in fault conditions, but also adheres to stringent compliance standards, including RoHS and IEC/EN regulations. Built for reliability, it features a compact design that facilitates easy installation on top hat rails and can handle a wide range of electrical environments with an operational voltage of up to 254 VAC. The FAZ T series stands out with its high short circuit breaking capacity, making it an essential component in electrical systems that require dependable circuit protection.
Designed for quick attachment ensuring swift installation
Offers a high short circuit breaking capacity enhancing system reliability
Features finger and hand touch safe terminals for improved user safety
Supports a broad voltage range catering to diverse electrical requirements
Durable construction with extensive lifespan for both mechanical and electrical operations
Configured for efficient heat dissipation optimising performance under load
Complements modern switchgear needs with its compact design
Robust thermal stability specifications account for various environmental conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
