Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type B, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-208
- Mfr. Part No.:
- 241001 FAZT-B13/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.84
(exc. VAT)
€103.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.84 |
*price indicative
- RS Stock No.:
- 256-208
- Mfr. Part No.:
- 241001 FAZT-B13/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is part of The Eaton Moeller series xEffect FAZ T, known for its unprecedented reliability and performance in advanced commercial and industrial applications. Designed with versatility in mind, this product offers a single pole plus neutral configuration to efficiently manage electrical loads. The tripping characteristic of B ensures prompt disconnection during overload conditions, making it an indispensable component for enhancing safety within your electrical systems. Its compact design, coupled with a rated current capacity of 13 A, fits seamlessly into various setups, ensuring your equipment operates optimally without interruptions. The product complies with multiple safety standards, assuring exceptional durability and peace of mind for users.
Complies with RoHS regulations for a greener environment
Offers a degree of protection of IP20 for enhanced safety
Features a quick attachment method suitable for top hat rails
Supports a wide operational voltage range for flexible applications
Designed for simple installation with twin purpose terminals
Includes thermal stability and mechanical function assurances
Showcases a remarkable lifespan of up to 10000 mechanical operations
Incorporates electromagnetic compatibility measures for reliable performance
Features a short circuit breaking capacity that ensures safety under fault conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
