Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 40A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€206.83

(exc. VAT)

€254.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€206.83

*price indicative

RS Stock No.:
256-166
Mfr. Part No.:
236531 PXL-C40/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Standards/Approvals

RoHS, EN 63000:2018, EN 60898-1:2019, EAN

Width

70mm

Height

75mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PXL MCB is designed for high-performance protection in residential and commercial applications. This innovative miniature circuit breaker ensures reliable operation with its advanced tripping characteristics and robust construction. Providing a rated current of 40 A and tripping characteristic C, it stands out for its impressive rated short-circuit breaking capacity of 10 kA. With a compact design, it measures 80 mm in length and fits seamlessly within existing switchgear configurations. This MCB's precision engineering guarantees compliance with international standards, making it a trusted choice for professionals seeking durability and safety in electrical installations. Its ability to operate effectively within a wide ambient temperature range ensures optimal performance in varying conditions, further solidifying its place as a leading solution for modern electrical needs.

Compact design optimises space in electrical installations

Robust construction ensures long-lasting performance

Advanced tripping mechanisms enhance safety

Wide operating temperature range allows flexibility in usage

Rated short-circuit breaking capacity for superior protection

Conforms to international standards for peace of mind

Designed for easy installation in modular systems

Lightweight construction simplifies handling and mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy