Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 40A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€73.96

(exc. VAT)

€90.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.96

*price indicative

RS Stock No.:
255-732
Mfr. Part No.:
236171 PXL-C40/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

35mm

Height

75mm

Depth

80mm

Standards/Approvals

EN 63000:2018, RoHS, EAN, EN 60898-1:2019

COO (Country of Origin):
RO
The Eaton Moeller series xPole PXL MCB is engineered for exceptional performance in residential and commercial applications. Designed to meet high standards of safety and reliability, this miniature circuit breaker offers an outstanding tripping characteristic of C and a rated current of 40 A, ensuring effective circuit protection. Its compact dimensions ensure ease of installation, while the wide operating temperature range from -25 °C to 55 °C makes it versatile for various environments. Featuring a robust construction and a current limiting class of 3, it provides added security against electrical faults. Ideal for those requiring dependability and compliance, the xPole PXL MCB is your go-to solution for maintaining electrical integrity in any setting.

Designed for easy installation in standard applications

Extensive operating temperature range ensures adaptability

Compact design optimises space in electrical panels

Offers protection against overloads and short circuits

Complies with international safety standards for peace of mind

Supports both single-pole and neutral configurations for flexibility

Pollution degree classification of 2 enhances reliability

Built with a high-rated impulse withstand voltage for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy