Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 40A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-162
- Mfr. Part No.:
- 236489 PXL-B40/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€152.17
(exc. VAT)
€187.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.17 |
*price indicative
- RS Stock No.:
- 256-162
- Mfr. Part No.:
- 236489 PXL-B40/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 70mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker combines advanced engineering with robust performance, designed specifically for residential and commercial switchgear applications. The Eaton Moeller series xPole - PXL MCB offers unmatched reliability, ensuring optimal protection against overloads and short circuits. With its B-tripping characteristic and a rated current of 40 A, this device handles demanding electrical environments efficiently. Its compact design, measuring just 70 mm in width and 75 mm in height, makes it suitable for a variety of installations, while the IP20 degree of protection safeguards against solid objects larger than 12.5 mm. Innovative features such as a maximum operating temperature threshold of 75 °C enhance its durability, making it perfect for reliable and safe electricity management.
B-tripping characteristic ensures timely interruption during overloads
Designed for both residential and commercial applications
IP20 rating allows safe installation in indoor environments
Compact dimensions facilitate easy integration into existing systems
Robust build delivers consistent performance in various conditions
Offers excellent protection against short circuits up to 10 kA
Maintains operational efficiency with minimal heat dissipation
Ideal for panel builders needing reliable switching devices
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
