Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 13A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€112.81

(exc. VAT)

€138.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.81

*price indicative

RS Stock No.:
256-172
Mfr. Part No.:
236588 PXL-B13/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

70mm

Depth

80mm

Height

75mm

Standards/Approvals

RoHS, EAN, EN 60898-1:2019, EN 63000:2018

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) from Eaton stands out as a reliable component for both residential and commercial applications. Designed with a tripping characteristic of B, it ensures optimal protection against overloads and short circuits. With its four-pole configuration, it is well-suited for various electrical circuits, making it a versatile choice for modern installations. The product boasts a rated current of 13 A and a substantial switching capacity according to IEC/EN standards, providing peace of mind for users who demand performance and safety. Furthermore, its compact design facilitates easy integration into existing systems, positively influencing the overall efficiency of any electrical setup. With robust specifications and exceptional construction, this MCB is your go-to solution for protecting circuits effectively.

Meets rigorous product standards to ensure reliability

Designed for easy installation in diverse settings

Minimises downtime through effective overload protection

The compact dimensions allow for space-saving installations

Optimised for heat dissipation to enhance durability

IP20 degree of protection safeguards against dust ingress

Versatile equipment allows for additional functionalities

Built to endure environmental challenges with a corrosion-resistant design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy