Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 13A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-925
- Mfr. Part No.:
- 236657 PXL-D13/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€150.76
(exc. VAT)
€185.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.76 |
*price indicative
- RS Stock No.:
- 253-925
- Mfr. Part No.:
- 236657 PXL-D13/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 70mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton xPole - PXL miniature circuit breaker from Eaton is meticulously engineered for superior performance in residential and commercial applications. Boasting four-pole functionality and a robust tripping characteristic, this MCB is designed to effectively manage electrical circuits while offering optimal protection against overloads and short circuits. With a rated current of 13 A and a breaking capacity of up to 10 kA, it ensures reliable and efficient operation under varying load conditions. Designed with user-friendly features, it not only meets but exceeds industry standards, providing peace of mind and safety. The device's environmental resistance capabilities and compact dimensions make it an excellent choice for diverse installation scenarios, ensuring seamless integration into any electrical system. Built to last, this MCB showcases Eaton's unwavering commitment to quality and innovation.
Four-pole configuration for versatile circuit management
Tripping characteristic D for enhanced protection during peak loads
Rated short-circuit breaking capacity of 10 kA to handle unforeseen surges
Compact size and built-in depth for space-saving installations
Temperature resilience with maximum operating temperatures of up to 55 °C
User-centric design simplifies installation and maintenance
Compliant with RoHS directives, promoting environmental safety
Wide ambient operating temperature range accommodates diverse conditions
Ideal for both residential and commercial circuit protection applications
Related links
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
