Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 13A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-163
- Mfr. Part No.:
- 236525 PXL-C13/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€141.97
(exc. VAT)
€174.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.97 |
*price indicative
- RS Stock No.:
- 256-163
- Mfr. Part No.:
- 236525 PXL-C13/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | ||
- COO (Country of Origin):
- RO
The Eaton xPole - PXL miniature circuit breaker from Eaton is expertly engineered for residential and commercial applications, delivering exceptional reliability and protection. Designed with the needs of modern installations in mind, this device features a three-pole plus neutral configuration. The xPole series showcases robust performance with a tripping characteristic of type C, ensuring it operates effectively under various load conditions. It is constructed to sustain a rated current of 13 A and is compliant with the IEC/EN standard, ensuring peace of mind for both installers and end-users. With features aimed to facilitate easy integration into control panels, it drives efficiency and safety within electrical systems. The compact design, coupled with a high short-circuit breaking capacity, positions it as a critical component for effective energy management.
Exceptional tripping characteristic optimised for diverse loads
Robust short-circuit breaking capacity enhances system safety
Compact dimensions ensure easy installation in limited spaces
Designed for both residential and commercial use across various applications
Built to operate efficiently in a wide temperature range
Mechanically sound for long-term reliability and performance
Compliant with international safety standards for peace of mind
Facilitates straightforward integration with existing systems
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
