Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-175
- Mfr. Part No.:
- 240803 FAZT-C10/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.14
(exc. VAT)
€77.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.14 |
*price indicative
- RS Stock No.:
- 256-175
- Mfr. Part No.:
- 240803 FAZT-C10/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a highly reliable miniature circuit breaker designed to provide superior protection for electrical systems. With a robust tripping characteristic of C and a rated current of 10 A, this device is engineered to safeguard your installations against overload and short circuit conditions. Built with precision, it employs advanced technology to ensure longevity and consistent performance in demanding environments. Featuring a compact design, the product is compatible with standard mounting methods, making installation straightforward. The FAZ T series stands out for its compliance with rigorous IEC/EN standards, promising peace of mind and safety for both residential and industrial applications. Ideal for those seeking efficient and dependable circuit protection, this MCB integrates seamlessly into any setup, allowing for effective electrical management across various operational contexts.
Offers robust overload protection with a tripping characteristic that enhances circuit reliability
Designed for both industrial and advanced commercial applications ensuring flexibility of use
Compact dimensions contribute to efficient space utilisation in electrical panels
Facilitates quick installation with its simple mounting method adapted for standard top hat rails
Meets stringent safety regulations providing assurance of high quality performance under demanding conditions
Operates effectively within a wide temperature range ensuring versatility in various environments
Incorporates finger and hand touch safe terminal protection promoting user safety
Compatible with a range of conductor cross sections enhancing adaptability in different installations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
