Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-191
- Mfr. Part No.:
- 241044 FAZT-C25/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€111.06
(exc. VAT)
€136.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.06 |
*price indicative
- RS Stock No.:
- 254-191
- Mfr. Part No.:
- 241044 FAZT-C25/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect FAZ T range is designed for versatile application in industrial and advanced commercial environments. This easy to use device combines robust performance with user friendly features, ensuring both safety and reliability in electrical distribution settings. It is specifically engineered to handle a rated current of 25 A, delivering precise tripping characteristics that cater to a variety of operational demands. This product not only meets rigorous compliance standards but also integrates seamlessly into existing switchgear systems, optimising overall performance. With its compact design, this circuit breaker fits perfectly into conventional modular spacings, ensuring efficient space management within control panels. Its durable construction and superior heat dissipation capabilities make it an essential solution for maintaining operational integrity under demanding conditions.
Offers reliable tripping characteristics for tailored circuit protection
Compact dimensions allow for efficient installation in minimal space
Designed to withstand a wide range of environmental conditions
Meets stringent compliance standards for enhanced safety
Easy integration into existing configurations without extensive modifications
Provides dual terminal configurations for versatile wiring options
Robust design ensures long lasting performance even under heavy loads
Manufactured with current limiting capabilities for optimised fault protection
Engineered for quick attachment to top hat rails for convenient mounting
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
