Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 16A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-184
- Mfr. Part No.:
- 240829 FAZT-B16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€142.73
(exc. VAT)
€175.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.73 |
*price indicative
- RS Stock No.:
- 256-184
- Mfr. Part No.:
- 240829 FAZT-B16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 36mm | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 36mm | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is expertly designed for enhanced protection in industrial and advanced commercial applications. Renowned for its B tripping characteristic and a rated current of 16 A, this device not only ensures the reliability of your electrical systems but also meets stringent international safety standards. Built to withstand demanding environments, it delivers outstanding performance with a compact design that facilitates easy installation. With an IPC20 degree of protection and versatile mounting options, this circuit breaker guarantees robust operation whether in commercial settings or complex industrial infrastructures. Its thoughtful integrations, including twin purpose terminals and a clear focus on electromagnetic compatibility, exemplify Eaton's commitment to advanced engineering and user safety.
Compact design ensures effective space utilisation in installations
Quick attachment system simplifies installation on top hat rail
Finger and hand touch safe terminals enhance user safety
Designed to maintain performance in a broad temperature range
Advanced electric shock protection standards are integrated
Robust construction sustains long mechanical and electrical lifespan
Dual pole configuration facilitates diverse application settings
Complies with various international standards and directives
Easy access to product resources supports installation and usage
Thermal stability verification ensures reliability under extensive conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
