Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-211
- Mfr. Part No.:
- 241026 FAZT-C6/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€112.87
(exc. VAT)
€138.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.87 |
*price indicative
- RS Stock No.:
- 256-211
- Mfr. Part No.:
- 241026 FAZT-C6/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Depth 70.5mm | ||
Height 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is engineered for safety and reliability in industrial and advanced commercial applications. With a tripping characteristic of type C and a rated current of 6 A, this device ensures optimal performance under varying loads. Designed for ease of installation, its quick attachment system offers versatility with three latch positions suitable for top hat rail mounting. The robust construction provides exceptional protection against electrical faults, making it an essential component for modern electrical distribution systems. Whether used in a new installation or as a replacement unit, this breaker guarantees compliance with international standards, assuring customers of its durability and efficiency.
Designed for quick attachment with multiple latch positions
Compatible with a wide range of electrical systems
Meets rigorous industry compliance standards
Features finger and hand touch safe terminals for enhanced safety
Built to handle electrical loads with high reliability
Offers flexible mounting options for diverse applications
Expertly engineered to maintain stability under temperature variations
Constructed with material that meets resistance requirements for harsh conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
