Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-687
- Mfr. Part No.:
- 278598 FAZ-K13/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.48
(exc. VAT)
€53.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.48 |
*price indicative
- RS Stock No.:
- 256-687
- Mfr. Part No.:
- 278598 FAZ-K13/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | UL, IECEN 60947, etc, CSA | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Standards/Approvals UL, IECEN 60947, etc, CSA | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a miniature circuit breaker designed for modern electrical systems. Renowned for its reliability and efficiency, this 13 A, single pole device features a K characteristic curve, ensuring optimal protection against overloads and short circuits. With a compact design suitable for top hat rail mounting, it effortlessly integrates into a variety of applications. Crafted with user safety in mind, it adheres to rigorous UL, CSA, and IEC standards, giving you peace of mind in performance. The products advanced construction provides impressive thermal stability and resistance to electromagnetic interference, making it the ideal choice for both industrial and advanced commercial settings. Experience seamless functionality, as this device delivers consistent performance and operational longevity, with an electrical lifespan of up to 10,000 operations.
Constructed to meet stringent safety and compliance standards
Compact design that fits easily into standard enclosures
Thermally stable and resistant to interference for reliable operation
Designed for industrial and advanced commercial applications
Operational longevity with extensive service life
Provides effective protection in branch circuits
Supports easy integration with existing switchgear
Offers a robust mechanical structure for durability
Flexible mounting options to suit various environments
Capable of handling extreme ambient temperatures
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 10 kA Breaking Capacity
