Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 13A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-943
- Mfr. Part No.:
- 278910 FAZ-K13/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€243.59
(exc. VAT)
€299.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.59 |
*price indicative
- RS Stock No.:
- 256-943
- Mfr. Part No.:
- 278910 FAZ-K13/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Standards/Approvals | IECEN 60898, CE, CSA, EN45545, IEC 617, IECEN 60947, RoHS, UL | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Standards/Approvals IECEN 60898, CE, CSA, EN45545, IEC 617, IECEN 60947, RoHS, UL | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker is engineered for optimal performance in demanding environments. Combining advanced technology with safety features, this device offers reliable protection for your electrical systems. With its compact design, the FAZ MCB fits seamlessly into various configurations, making it an ideal choice for industrial and commercial applications. The robust specifications ensure high reliability, and its characteristic K curve facilitates excellent load handling capabilities. Designed to meet stringent international standards, this circuit breaker guarantees compliance and peace of mind for panel builders and installers alike.
Three pole configuration for versatile system integration
Fingerprint and hand touch safe terminals enhance user protection
UL and CSA certification ensures regulatory compliance for North America
IP20 and IP40 degree of protection options for enhanced durability
Operating temperature range supports extreme environments
Electrical lifespan of 10000 operations to minimise maintenance needs
Compatible with a wide range of conductor cross sections for flexible installations
Integrated tripping characteristic designed for efficient overload protection
Designed for easy mounting on top hat rail systems to streamline installation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
