Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3.5A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-713
- Mfr. Part No.:
- 278688 FAZ-D3,5/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 256-713
- Mfr. Part No.:
- 278688 FAZ-D3,5/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to ensure optimal protection in industrial and advanced commercial applications. With a robust single pole + N configuration, it boasts a tripping characteristic of D, making it ideal for diverse electrical setups. The product stands out with its compact dimensions, measuring 75.5 mm in height and 36 mm in width, offering a seamless fit in tight spaces. This model is particularly noted for its remarkable performance, including a rated operational current of 3.5 A and various certifications that validate its safety and reliability.
Offers a high short circuit breaking capacity to enhance safety and reliability
Designed for easy access facilitating prompt maintenance and inspection
Complies with specific ambient temperature guidelines safeguarding performance
Supports extensive conductor cross section options for flexibility in installation
Equipped with a degree of protection rated IP20 ensuring durable installation in suitable environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 15 kA Breaking Capacity
