Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3.5A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-928
- Mfr. Part No.:
- 278639 FAZ-B3,5/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.25
(exc. VAT)
€86.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.25 |
*price indicative
- RS Stock No.:
- 256-928
- Mfr. Part No.:
- 278639 FAZ-B3,5/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | ||
Width 36mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed for demanding industrial and advanced commercial applications. It boasts a rated current of 3.5 A and a remarkable rated switching capacity of 15 kA, making it suitable for a wide variety of electrical installations. Its compact design with a depth of just 70.5 mm allows for easy integration into existing systems, while the robust construction meets the highest safety standards. The device complies with RoHS regulations and has been certified to EN45545 2, underscoring its commitment to safety and environmental responsibility.
Designed for both industrial and advanced commercial applications
Offers superior protection with a B tripping characteristic
Compact dimensions facilitate space saving installations
Highly rated switching capacity enhances system reliability
Robust construction meets strict safety standards
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
