Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3.5A, Type D, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-740
- Mfr. Part No.:
- 278774 FAZ-D3,5/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€148.62
(exc. VAT)
€182.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.62 |
*price indicative
- RS Stock No.:
- 258-740
- Mfr. Part No.:
- 278774 FAZ-D3,5/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545, IEC 617, IECEN 60898, UL | |
| Width | 36mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals EN45545, IEC 617, IECEN 60898, UL | ||
Width 36mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect - FAZ MCB is designed for the modern electrical circuit with efficiency and reliability at its core. Engineered to protect against overloads and short circuits, this two-pole miniature circuit breaker delivers dependable performance in both commercial and industrial settings. With a tripping characteristic of D and a rated current of 3.5 A, it ensures swift reaction to electrical faults while accommodating a variety of applications. The device boasts excellent compliance with global standards, including UL and IEC/EN regulations, offering peace of mind in safety and performance. Its compact design, measuring just 36 mm in width, allows for optimal use of space within electrical panels. Installation and wiring are simplified, making it an ideal choice for professionals seeking to enhance operational efficiency without compromising safety.
Compact two-pole design for efficient space utilisation
Swift fault detection to prevent electrical overload
Conforms to international safety standards for enhanced reliability
Designed for both industrial and commercial applications
User-friendly installation and wiring capabilities
Ambient temperature resistance for diverse environments
Enhanced thermal stability for optimal performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
