Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 50A, Type K, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-722
- Mfr. Part No.:
- 278717 FAZ-K50/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€122.92
(exc. VAT)
€151.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.92 |
*price indicative
- RS Stock No.:
- 256-722
- Mfr. Part No.:
- 278717 FAZ-K50/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is specifically designed for industrial and advanced commercial applications, providing robust protection with its innovative features. The xEffect series integrates cutting edge technology to ensure reliable operation in various environments, effectively safeguarding electrical systems against overloads and short circuits. With a type K characteristic and a current rating of 50 A, this device enhances operational safety while maintaining compliance with international standards. Its compact size and user friendly design make it suitable for panel builders who require efficient space management without compromising on performance. The combination of quality materials and superior engineering ensures that this circuit breaker not only meets but exceeds expectations in terms of durability and longevity.
Offers superior protection against electrical faults through reliable functionality
Compact design optimises space without sacrificing performance
Compatible with multi wired and solid core conductor cross sections for versatile installation
Designed to operate effectively under a wide range of ambient temperatures
Built in heat dissipation features enhance the safety and longevity of the device
Provides a high degree of protection with an IP20 rating
Can accommodate a variety of applications thanks to its dual pole structure
User friendly installation instructions simplify the setup process
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC, 15 kA Breaking Capacity
