Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type K, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 258-345
- Mfr. Part No.:
- 278712 FAZ-K16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€119.57
(exc. VAT)
€147.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.57 |
*price indicative
- RS Stock No.:
- 258-345
- Mfr. Part No.:
- 278712 FAZ-K16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, UL, CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, UL, CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a state of the art miniature circuit breaker designed for optimal performance in industrial and advanced commercial applications. Engineered with precision, this device offers a reliable solution to safeguard your electrical systems against overloads and short circuits, ensuring continuous operation. With a 16 A current rating and a tripping characteristic of K, it provides robust protection while delivering exceptional characteristics even under challenging conditions. This circuit breaker is not only compliant with RoHS and various international standards, but it also boasts a compact design that makes installation straightforward and efficient. The Eaton Moeller series xEffect FAZ MCB is built using high quality materials, demonstrating outstanding electromagnetic compatibility and resistance to thermal stability.
Compact design enhances ease of installation in confined spaces
Exceptional electromagnetic compatibility ensures reliable operation
Built to withstand temperatures ranging from 25 °C to 75 °C
Complies with international standards for enhanced safety and reliability
Adaptable for various commercial and industrial switchgear applications
Robust current limiting classification reduces risk during fault conditions
Conforms to RoHS standards for environmentally friendly operation
Provides clear installation guidance with detailed documentation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC, 15 kA Breaking Capacity
