Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type K, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 258-346
- Mfr. Part No.:
- 278715 FAZ-K32/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€119.57
(exc. VAT)
€147.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.57 |
*price indicative
- RS Stock No.:
- 258-346
- Mfr. Part No.:
- 278715 FAZ-K32/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from Eaton is a robust miniature circuit breaker engineered for efficient performance in industrial and advanced commercial applications. Adopting a type K characteristic, this device is designed to effortlessly manage current loads, adeptly safeguarding electrical circuits from overloads and short circuits. With a compact size, measuring only 80 mm in depth and promising a sleek aesthetic, it seamlessly integrates into switchgear configurations without compromising on space. A significant aspect of this MCB is its ability to work within a broad ambient temperature range, providing reliable operation in various conditions. Furthermore, it ensures compliance with stringent RoHS regulations and is certified for international standards, reflecting Eaton's commitment to quality and safety in electrical components. Ideal for professionals seeking a dependable solution in power management, this MCB guarantees functionality and durability in diverse applications.
Compact design ensures easy installation in space restricted environments
Type K characteristic optimises circuit protection tailored to specific operational needs
RoHS compliant showcasing commitment to environmental safety
meets crucial international safety and performance certifications
Wide ambient temperature range provides versatility in various settings
Strong ratings for short circuit breaking capacity enhance reliability under fault conditions
Effective protection against electric shocks ensuring user safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC, 15 kA Breaking Capacity
