Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-844
- Distrelec Article No.:
- 300-78-738
- Mfr. Part No.:
- 279127 FAZ-C13/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€128.51
(exc. VAT)
€158.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.51 |
*price indicative
- RS Stock No.:
- 256-844
- Distrelec Article No.:
- 300-78-738
- Mfr. Part No.:
- 279127 FAZ-C13/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 70.5mm | |
| Width | 17.5mm | |
| Height | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Depth 70.5mm | ||
Width 17.5mm | ||
Height 80mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed specifically for DC applications, providing exceptional protection and reliability for various electrical systems. With its compact 1 pole configuration, it ensures efficient space utilisation without compromising on performance. The product features a tripping characteristic of C, making it ideal for applications that require robust overcurrent protection. Its rated current of 13 A allows it to handle significant loads while safeguarding the circuit against faults.
Complies with international standards for safety and reliability
User friendly installation with flexible mounting positions
Optimised for both commercial and domestic use
Durable construction ensures longevity in demanding environments
Efficient space utilisation without sacrificing performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
