Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type C, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-981
- Mfr. Part No.:
- 240805 FAZT-C13/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.14
(exc. VAT)
€77.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.14 |
*price indicative
- RS Stock No.:
- 254-981
- Mfr. Part No.:
- 240805 FAZT-C13/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Depth | 80mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Depth 80mm | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series xEffect FAZ T miniature circuit breaker offers unparalleled protection for industrial and advanced commercial applications. Designed with a C tripping characteristic and a rated current of 13 A, this single pole MCB ensures efficient safeguarding of electrical installations. With a compact design measuring 80 mm in length, 17.5 mm in width, and a durable housing rated to IP20, its engineered to withstand demanding environments. This breakthrough device stands out for its compliance with rigorous standards such as IEC/EN 60947 2 and EN 45545 2, guaranteeing top notch safety and reliability. Its smart architecture not only provides ease of installation with its quick attachment method but also assures long term operational efficiency with a lifespan of up to 10,000 mechanical operations. Perfect for installation in various configurations, the FAZ T MCB is the go to solution for those seeking robust performance in electrical safety devices.
Compact dimensions for versatile installation
Quick attachment method facilitates easy setup
Designed to meet high safety standards for peace of mind
Long operational lifespan ensures value for money
Environmentally friendly design with RoHS compliance
C tripping characteristic offers optimal protection against overloads
Finger and hand touch safe terminal protection enhances user safety
Temperature fluctuations are effectively managed for consistent performance
Exceptional short circuit breaking capacity for enhanced reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
