Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2.5A, Type B, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-177
- Mfr. Part No.:
- 278524 FAZ-B2,5/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.34
(exc. VAT)
€37.32
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.34 |
*price indicative
- RS Stock No.:
- 259-177
- Mfr. Part No.:
- 278524 FAZ-B2,5/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | UL CSA09, IECEN 60947, CE, UL 1077, RoHS, IECEN 60898 | |
| Width | 17.7mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals UL CSA09, IECEN 60947, CE, UL 1077, RoHS, IECEN 60898 | ||
Width 17.7mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered for essential protection in electrical circuits. This robust device features a 1 pole design and offers a tripping characteristic of B, ensuring rapid response to overloads and short circuits. With a rated current of 2.5 A, it is adept for use in branch circuits within industrial and advanced commercial applications, enhancing safety and reliability.
Meets international standards for optimal safety and reliability
Designed for easy integration into various switchgear applications
Compact size for efficient use of space within electrical panels
Enhanced thermal performance to ensure durability under varied conditions
Offers clear visibility of status allowing for straightforward monitoring
Incorporates advanced technology to reduce the risk of electrical faults
Resilient against environmental factors ensuring longevity
Enhanced protection against short circuits for increased safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 10 kA Breaking Capacity
