Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type D, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-912
- Mfr. Part No.:
- 278587 FAZ-D32/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.60
(exc. VAT)
€81.92
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.60 |
*price indicative
- RS Stock No.:
- 256-912
- Mfr. Part No.:
- 278587 FAZ-D32/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, UL 1077, EN45545-2, IEC 61373 | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, UL 1077, EN45545-2, IEC 61373 | ||
Width 17.7mm | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series represents a perfect blend of reliability and performance for safeguarding your electrical systems. Engineered to handle a rated current of 32 A, it seamlessly integrates into branch circuits, providing essential protection against overloads and short circuits. Its compact design ensures a space efficient installation, while adherence to global compliance standards ensures safety and durability.
Finger and hand touch safe terminals ensure user safety during installation
Compatible with a variety of mounting options for versatile applications
Compliance with stringent IEC/EN standards guarantees top notch safety and reliability
Robust build quality meets environmental and mechanical impact standards
Streamlined heat dissipation strategy enhances performance and longevity
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
