Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-716
- Mfr. Part No.:
- 278700 FAZ-D32/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 256-716
- Mfr. Part No.:
- 278700 FAZ-D32/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers an optimal solution for providing reliable circuit protection in industrial and advanced commercial applications. Engineered with a tripping characteristic of D, it ensures quick disconnection in the event of overloads, safeguarding your electrical installations. This miniature circuit breaker features a compact design, enabling easy installation in various setups while maintaining impressive specifications that guarantee performance.
Designed specifically for use in commercial and industrial switchgear
Provides fast disconnection to enhance electrical safety
Compact dimensions allow for space efficient installations
Compliance with various international standards ensures reliability
Optimised for both harsh and controlled environments
Simple integration with existing switchgear systems for ease of use
Durable construction guarantees longevity and reliability in application
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
