Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type Z, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-923
- Mfr. Part No.:
- 278627 FAZ-Z20/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45.36
(exc. VAT)
€55.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.36 |
*price indicative
- RS Stock No.:
- 256-923
- Mfr. Part No.:
- 278627 FAZ-Z20/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA-C22.2 No. 235, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | |
| Width | 17.7mm | |
| Height | 80mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals CSA-C22.2 No. 235, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | ||
Width 17.7mm | ||
Height 80mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of the Moeller series xEffect, is engineered to deliver exceptional performance in protective applications. Ideal for branch circuit protection, it boasts a robust design tailored to industry standards, ensuring reliability in various commercial and industrial settings. The FAZ MCB not only delivers safety but also enhanced operational efficiency, with features that support its use in dynamic electrical environments. Compact and versatile, its dimensions facilitate seamless integration into existing systems, while its electrical characteristics guarantee optimum performance across a range of voltage ratings. This product is an essential component for any electrical contractor or facility manager seeking dependable and effective circuit protection solutions.
Designed for single pole applications offering targeted protection
Lightweight construction promoting easy installation and handling
Integrated temperature rise data enables accurate heat management
Highly resistant to ultraviolet radiation ensuring longevity
Finger and hand touch safe terminals enhance user safety
Capable of operating under a wide temperature range for versatile usage
Offers dual terminal functionality for increased flexibility in wiring
Compliance with international certification marks substantiates quality and safety
Meets product standard requirements for electromagnetic compatibility
Compact width allows for efficient space utilisation in panel designs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
