Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 40A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-016
- Mfr. Part No.:
- 278829 FAZ-Z40/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€154.19
(exc. VAT)
€189.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.19 |
*price indicative
- RS Stock No.:
- 259-016
- Mfr. Part No.:
- 278829 FAZ-Z40/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 75.5mm | |
| Standards/Approvals | CSAC. . 5, IECEN 60898, IECEN 60947, UL CSA09 | |
| Width | 36mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 75.5mm | ||
Standards/Approvals CSAC. . 5, IECEN 60898, IECEN 60947, UL CSA09 | ||
Width 36mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker (MCB) is designed to provide reliable protection for branch circuits in industrial and advanced commercial applications. With a robust 40 A capacity and a two pole configuration, this device ensures uninterrupted electrical flow while preventing overloads and short circuits. Its advanced characteristic curve Z affords selective tripping, allowing coordination with other protective devices in the system for enhanced safety. Engineered for easy installation on a top hat rail, the FAZ MCB features finger safe terminals and complies with various international standards, ensuring it meets your electrical safety needs. This versatile MCB supports a wide range of applications from machine tools to electrical installations, proving indispensable for modern electrical distribution systems.
Designed for easy integration in industrial and commercial environments
Features advanced tripping characteristics for enhanced safety
Supports temperatures ranging from 25 °C to 75 °C for versatile application
Compliant with multiple international standards including UL CSA and IEC
Offers excellent short circuit protection with high breaking capacities
Constructed to facilitate efficient heat dissipation during operation
Equipped with twin purpose terminals for flexible wiring options
Ensures sustainable functionality with a lifespan rating of 10000 operations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
