Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 20A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-015
- Mfr. Part No.:
- 278826 FAZ-Z20/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€118.44
(exc. VAT)
€145.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.44 |
*price indicative
- RS Stock No.:
- 259-015
- Mfr. Part No.:
- 278826 FAZ-Z20/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA-C22.2 No. 235, IEC/EN 60898, IEC/EN 60947-2, RoHS conform, UL1077, UL CSA09 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA-C22.2 No. 235, IEC/EN 60898, IEC/EN 60947-2, RoHS conform, UL1077, UL CSA09 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed with precision and reliability in mind, providing optimal protection for your electrical systems. With a focus on safety and compliance, this device integrates seamlessly into a variety of industrial and advanced commercial applications. Its robust design ensures exceptional durability while accommodating a wide range of operational conditions. This circuit breaker is particularly attractive for those seeking a reliable solution that adheres to stringent safety standards, made evident by its various certifications. Supporting a 20 A rating and dual pole configuration, it is ideal for enhancing circuit safety and performance across diverse environments. The Eaton Moeller series xEffect FAZ MCB stands out for its efficiency and is tailored to meet the evolving needs of todays electrical infrastructure, ensuring peace of mind for both installers and users.
Engineered for exceptional performance in demanding environments
Features a tripping characteristic that enhances safety and reliability
Allows for easy installation with versatile mounting options
Designed to accommodate a wide range of conductor sizes for flexibility
Incorporates advanced thermal management features for efficient operation
Ensures compliance with international safety and quality standards
Compact dimensions allow for increased space efficiency in installations
Incorporates a robust design that withstands electrical stress
Meets requirements for various certifications adding to its credibility
Ideal for branch circuits and diverse switching applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
