Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3.5A, Type B, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-604
- Mfr. Part No.:
- 278725 FAZ-B3,5/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€108.95
(exc. VAT)
€134.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.95 |
*price indicative
- RS Stock No.:
- 259-604
- Mfr. Part No.:
- 278725 FAZ-B3,5/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451) | |
| Height | 75.5mm | |
| Depth | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451) | ||
Height 75.5mm | ||
Depth 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed for exceptional performance in miniature circuit protection. This advanced device features a two pole configuration and a tripping characteristic of B, making it ideal for applications where reliable protection against overloads and short circuits is essential. With a rated current of 3.5 A, this miniature circuit breaker ensures that electrical systems remain safe while maintaining high operational efficiency. Its robust design meets stringent industry standards, offering a level of reliability that professionals in the field can trust.
Compact and efficient design facilitates easy installation in tight spaces
Complies with multiple international standards for safety and performance
Ambient temperature range supports diverse installation environments
Enhanced resistance to corrosion meets rigorous product standard requirements
High breaking capacity ensures effective interruption of short circuit conditions
Designed to sustain peak performance with minimal heat dissipation
Equipped with features that facilitate easy connection of multi wired conductors
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 10 kA Breaking Capacity
