Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type B, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-932
- Mfr. Part No.:
- 278650 FAZ-B25/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.25
(exc. VAT)
€86.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.25 |
*price indicative
- RS Stock No.:
- 256-932
- Mfr. Part No.:
- 278650 FAZ-B25/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 36mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 36mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect epitomises reliability and efficiency in electrical applications. Designed to protect against overloads and short circuits, this device integrates seamlessly into industrial and advanced commercial setups. With a robust build, it boasts a compact form factor while maintaining impressive electrical performance. Ideal for both new projects and retrofits, it offers the added advantage of traceable compliance with international standards, reassuring users of its quality and safety.
Compact design allows for space efficient installations
Innovative tripping characteristic provides precise operational reliability
Complies with strict international safety standards for enhanced user confidence
User friendly installation process saves time on site
Versatile applications in both industrial and commercial environments
Supports a wide range of operation temperatures for diverse environments
Designed for effective heat dissipation during operation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 25 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
