Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type B, 230V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 254-661
- Mfr. Part No.:
- 241019 FAZT-B25/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.64
(exc. VAT)
€111.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.64 |
*price indicative
- RS Stock No.:
- 254-661
- Mfr. Part No.:
- 241019 FAZT-B25/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60947-2 EN45545-2 IEC 61373 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60947-2 EN45545-2 IEC 61373 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton xEffect FAZ T miniature circuit breaker is expertly designed to enhance safety and efficiency in your electrical installations. This innovative product provides reliable protection against overload and short circuits, ensuring your systems remain operational under varied conditions. The compact design allows for seamless integration into existing infrastructure without compromising on performance. It features a single pole plus neutral configuration, ideal for both industrial and advanced commercial applications. Engineered with robust materials, it meets stringent compliance certifications, including RoHS and IEC standards, thereby reinforcing its commitment to quality and safety. With its impressive specifications, this device guarantees a long operational lifespan making it an indispensable component for any electrical setup.
Utilises advanced technology for enhanced current protection
Designed for easy installation with quick attachment suitable for top hat rail
Includes a tripping characteristic of B for assured reliability
Optimised for ambient temperatures between 25 °C and 75 °C
Offers finger and hand touch safe terminals for enhanced user safety
Flexible mounting capabilities making it suitable for diverse applications
Support for a variety of conductor cross sections for versatile usage
Constructed to meet rigorous standards for electromagnetic compatibility
Durable with a lifespan rating of up to 4000 electrical operations
Ensures compliance with multiple international standards for maximum reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
