Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 25A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-264
- Mfr. Part No.:
- 236122 PXL-B25/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.62
(exc. VAT)
€57.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.62 |
*price indicative
- RS Stock No.:
- 256-264
- Mfr. Part No.:
- 236122 PXL-B25/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is a robust miniature circuit breaker designed to ensure maximum safety in residential and commercial applications. With a tripping characteristic of B and a rated current of 25 A, this device offers reliable protection against overloads and short circuits. Its compact dimensions of 80 mm in length, 75 mm in height, and 35 mm in width make it an ideal choice for modular installation, optimising available space. The product meets the stringent standards of IEC/EN 60898-1, ensuring a rated short-circuit breaking capacity of 10 kA. Constructed for durability, it features an IP20 degree of protection, effectively shielding internal components from dust and accidental contact. Additionally, the device boasts a temperature tolerance range, ensuring functionality even in demanding environments.
Validated electromagnetic compatibility ensures minimal interference with other devices
Built-in depth of 70
5 mm facilitates easy installation within standard enclosures
Effective heat dissipation capabilities enhance operational safety and longevity
Requires minimal maintenance due to robust, high-quality construction
Suitable for a variety of applications, reinforcing flexibility in installation
Supports both solid-core and multi-wired conductor connections for enhanced versatility
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
