Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 500mA, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-939
- Mfr. Part No.:
- 278901 FAZ-K0,5/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€205.61
(exc. VAT)
€252.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.61 |
*price indicative
- RS Stock No.:
- 256-939
- Mfr. Part No.:
- 278901 FAZ-K0,5/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Width | 54mm | |
| Standards/Approvals | CE, CSA, UL | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Width 54mm | ||
Standards/Approvals CE, CSA, UL | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect represents cutting edge technology designed for secure and reliable electrical protection. Capable of handling a current rating of 0.5 A, this device showcases an ingenious design tailored for three phase applications. Ideal for industrial and advanced commercial settings, it ensures optimal performance and compliance with global safety standards. The device not only guarantees high operational efficiency but also integrates seamlessly into existing systems with its compact form factor and robust features, making it an essential component for modern electrical installations.
Compact design allows for easy integration into limited spaces
Robust construction ensures durability in demanding environments
Triple pole configuration offers versatile application possibilities
Conforms to essential global safety and compliance certifications
Temperature rise calculations are supported for accurate performance assessment
Tripping characteristic enhances protection against overloads
Finger and hand touch safety features mitigate accidental contact
Compatible with both solid core and multi wired conductor cross sections
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
