Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 500mA, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-567
- Mfr. Part No.:
- 278589 FAZ-K0,5/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.96
(exc. VAT)
€61.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.96 |
*price indicative
- RS Stock No.:
- 259-567
- Mfr. Part No.:
- 278589 FAZ-K0,5/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 17.7mm | |
| Standards/Approvals | CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451), CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 17.7mm | ||
Standards/Approvals CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451), CE | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a miniature circuit breaker designed for optimal protection and reliability in both domestic and industrial settings. This compact and efficient device is rated for a current of 0.5 A and features a K characteristic, ensuring precise current interruption suited for various applications. The products design showcases a commitment to safety and efficiency, making it ideal for use in branch circuits and advanced commercial environments. With its impressive compliance credentials and specifications, this MCB is engineered to meet stringent industry standards, giving users peace of mind in performance and safety. The Eaton Moeller xEffect series embodies reliability, functionality, and contemporary design suitable for modern electrical systems.
Miniature design allows for easy integration into existing systems
Enhanced safety features include finger and hand touch protection
Built for multiple applications including branch circuits and switchgear
Robust construction ensures durability in demanding environments
Supports easy access for installation and maintenance
Complies with multiple industry certifications for added assurance
Designed to handle varying temperature conditions effectively
Voltage rating of 240 V AC facilitates wide application use
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
