Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 500mA, Type K, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-742
- Mfr. Part No.:
- 278788 FAZ-K0,5/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€130.74
(exc. VAT)
€160.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.74 |
*price indicative
- RS Stock No.:
- 258-742
- Mfr. Part No.:
- 278788 FAZ-K0,5/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA, UL | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals CSA, UL | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to deliver superior performance and safety in various industrial applications. Part of the Moeller series xEffect, it offers exceptional protection and reliability, making it an essential choice for critical branch circuits and advanced commercial settings. The breaker stands out with its K characteristic curve, allowing it to manage overloads effectively while maintaining an impressive operational switching capacity of up to 7.5 kA. With a voltage rating of 240 V AC and 415 V AC, it caters to diverse electrical requirements, ensuring seamless integration into existing systems. Its robust build, complemented by UL and CSA certifications, guarantees compliance with stringent safety standards. The product's compact design allows for hassle free installation on top hat rails, optimising space without compromising functionality.
Designed for easy installation on top hat rails saving valuable installation time
Offers high operational reliability with a lifespan of 10000 operations
Compact size enhances system efficiency while offering robust performance
Meets multiple international standards ensuring global compatibility
Finger and hand touch safe design promotes safety in various operational environments
Rated short circuit breaking capacity provides robust surge protection
Suitable for use in harsh industrial conditions thanks to its IP40 protection rating
Compatible with multi wired and solid core conductor cross sections offering versatile connection options
Equipped for exceptional heat dissipation maintaining optimal performance even under load
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
