Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 32A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-951
- Mfr. Part No.:
- 278930 FAZ-Z32/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€201.14
(exc. VAT)
€247.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.14 |
*price indicative
- RS Stock No.:
- 256-951
- Mfr. Part No.:
- 278930 FAZ-Z32/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 80mm | |
| Standards/Approvals | CE, CSA, EN, IEC, UL | |
| Height | 75.5mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Depth 80mm | ||
Standards/Approvals CE, CSA, EN, IEC, UL | ||
Height 75.5mm | ||
Width 54mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to offer efficient protection in a compact form, catering specifically to industrial and advanced commercial applications. Engineered under The Eaton Moeller series xEffect, it combines superior functionality with robust construction, ensuring safety and reliability. With a tripping characteristic suited for diverse operational demands, it adeptly manages electrical loads while safeguarding against overloads and short circuits. The aesthetic and functional design seamlessly integrates into various switchgear configurations, further enhancing its versatility in modern electrical systems. Ideal for those seeking a dependable circuit breaker, this product embodies excellence, compliance, and performance, making it an essential choice for professionals in the field.
Designed to handle three pole configurations for extensive circuit protection
Employs a reliable tripping characteristic tailored for sensitive applications
Constructed with user friendly terminals aiding efficient installation
Approved to multiple standards ensuring compatibility across geographical regions
Compact design makes it suitable for space constrained environments
Features a robust degree of protection maintaining operation in challenging conditions
Built to withstand ambient temperatures ranging from 25°C to 75°C
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
