Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-579
- Mfr. Part No.:
- 278629 FAZ-Z32/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.09
(exc. VAT)
€68.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.09 |
*price indicative
- RS Stock No.:
- 259-579
- Mfr. Part No.:
- 278629 FAZ-Z32/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451) | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451) | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, designed for The Eaton Moeller xEffect series, represents innovation in electrical safety solutions. Engineered for reliability, it provides robust protection for branch circuits and ensures optimal performance in advanced commercial applications. The breakers compact size facilitates seamless integration into various setups, while its superior tripping characteristic enhances safety in electrical installations. With a rated amperage of 32 A, it withstands substantial loads, ensuring the integrity of connected devices. Ideal for environments requiring precise energy management, this circuit breaker not only complies with stringent regulations but is also built to reduce operational risks, making it an essential component for modern electrical systems.
Compact design optimised for easy installation on standard top hat rails
Durable construction ensures long lasting performance in demanding conditions
Advanced protection against overload and fault currents for enhanced safety
Achieves high breaking capacity to safeguard against dangerous surges
IP40 protection level for reliable performance in various environments
Compatible with multiple conductor cross sections for versatile connectivity
Low heat dissipation contributes to energy efficiency and cost savings
Meets a multitude of international safety standards for peace of mind
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
