Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 13A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-965
- Mfr. Part No.:
- 278973 FAZ-C13/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€234.65
(exc. VAT)
€288.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.65 |
*price indicative
- RS Stock No.:
- 256-965
- Mfr. Part No.:
- 278973 FAZ-C13/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 75mm | |
| Height | 80mm | |
| Width | 72mm | |
| Standards/Approvals | IEC 61373, IEC/EN 60947-2, IEC/EN 60898, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Depth 75mm | ||
Height 80mm | ||
Width 72mm | ||
Standards/Approvals IEC 61373, IEC/EN 60947-2, IEC/EN 60898, EN45545-2 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers robust electrical protection suitable for industrial and advanced commercial applications. Designed with a tripping characteristic of C, it effectively manages overloads and short circuits while ensuring reliable operational performance. Its compact dimensions accommodating standard mounting methods make it ideal for diverse installations.
Utilises innovative technology to improve energy efficiency
Facilitates straightforward installation with top hat rail mounting options
Supports a wide range of conductor sizes for flexibility in applications
Constructed with materials ensuring durability and longevity in operation
Efficient cooling properties to manage ambient temperature variations
Provides detailed instructions for electrical and mechanical compatibility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking Capacity
