Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 13A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 253-968
- Mfr. Part No.:
- 241155 FAZT-C13/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€270.40
(exc. VAT)
€332.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.40 |
*price indicative
- RS Stock No.:
- 253-968
- Mfr. Part No.:
- 241155 FAZT-C13/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton three pole plus neutral miniature circuit breaker from the Moeller series xEffect is engineered to deliver outstanding reliability and performance in industrial and advanced commercial applications. Designed with a robust tripping characteristic 'C' and a rated current of 13 A, it ensures effective protection against overloads and short circuits. The device supports a wide voltage range with ratings up to 440 VAC, making it compatible with various switching scenarios. Its compact design, measuring just 80 mm in width, allows for quick and efficient installation on top hat rails. The integrated safety features, including finger and hand touch protection, make it suitable for installation in environments where electrical safety is paramount.
Designed to meet stringent compliance standards ensuring reliability and safety
Compact dimensions provide flexibility for mounting in tight spaces
Innovative twin purpose terminals simplify wiring for a seamless installation
Rated for operation within a wide ambient temperature range for versatile applications
Mechanical lifespan of 10000 operations ensures long term durability
Finger and hand touch safety feature protects users from accidental contact
Quick attachment mounting method eases the installation process
Thermal stability calculations provided for efficient performance management
Versatility across multiple applications enhances its usability
Robust electromagnetic compatibility reassures consistent operation in complex environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
