Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 2.5A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-016
- Mfr. Part No.:
- 279024 FAZ-B2,5/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€211.87
(exc. VAT)
€260.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.87 |
*price indicative
- RS Stock No.:
- 257-016
- Mfr. Part No.:
- 279024 FAZ-B2,5/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 72mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed for advanced commercial and industrial applications, offering exceptional reliability and safety. Featuring a tripping characteristic of B, it efficiently protects electrical circuits from overloads and short circuits, ensuring operational continuity. With a rated current of 2.5 A, it is suitable for a variety of installations, providing optimal performance in demanding environments. The compact design, measuring only 80 mm in length and 75.5 mm in height, allows for easy integration into existing switchgear setups.
Offers comprehensive protection against electrical faults
Dual functionality allows effective temperature management
Built in compliance with essential safety standards
Ideal for both industrial and commercial settings
Robust design ensures durability in challenging environments
Streamlined operation with a clear characteristic curve
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2.5A 400V ac AC, 6 kA Breaking Capacity
