Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 2.5A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-033
- Mfr. Part No.:
- 278938 FAZ-B2,5/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€202.94
(exc. VAT)
€249.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.94 |
*price indicative
- RS Stock No.:
- 259-033
- Mfr. Part No.:
- 278938 FAZ-B2,5/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2, RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2, RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers unparalleled performance for your circuit protection needs. Designed specifically for industrial and advanced commercial applications, this miniature circuit breaker ensures reliability and safety under demanding conditions. Its robust three pole plus neutral configuration provides effective overcurrent protection with a tripping characteristic of B, making it ideal for sensitive operations. Engineered with a rated current of 2.5 A and a high breaking capacity of 15 kA, this device guarantees superior responsiveness in fault conditions.
Compact dimensions ensure seamless installation in various environments
Developed to withstand harsh operating conditions providing long lasting durability
Designed with advanced thermal stability for reliable performance
Incorporates a high breaking capacity for effective circuit interruption
Offers flexibility in conductor cross sectional area accommodating different wiring needs
Includes comprehensive compliance with international standards for enhanced trust
Facilitates straightforward maintenance with accessible installation instructions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
