Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 4A, Type B, 400V ac AC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 257-018
- Mfr. Part No.:
- 279027 FAZ-B4/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€211.87
(exc. VAT)
€260.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.87 |
*price indicative
- RS Stock No.:
- 257-018
- Mfr. Part No.:
- 279027 FAZ-B4/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, RoHS, CSA, UL, EAN, EN 63000:2018, IEC 61373, EN45545-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, RoHS, CSA, UL, EAN, EN 63000:2018, IEC 61373, EN45545-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed specifically for industrial and advanced commercial applications, provides exceptional protection and reliability. With a tripping characteristic of B and a rated current of 4 A, it guarantees optimal performance in environments where safety is paramount. The robust design incorporates advanced features to ensure it meets the rigorous standards required for modern electrical systems. Its compact size, combined with an impressive breaking capacity and heat dissipation capabilities, make it ideal for various installations.
Four pole design enhances versatility in applications
Meets international safety standards for reliable use
Superior breaking capacity of up to 10 kA accommodates diverse electrical loads
Resistance to corrosion and UV radiation for durability in varying environments
Easy to follow installation instructions streamline setup for panel builders
Conforms to RoHS directives promoting environmental sustainability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
