Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type B, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-183
- Mfr. Part No.:
- 240997 FAZT-B4/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.64
(exc. VAT)
€111.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.64 |
*price indicative
- RS Stock No.:
- 254-183
- Mfr. Part No.:
- 240997 FAZT-B4/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is engineered for superior performance in both industrial and commercial applications. This compact and robust miniature circuit breaker offers exceptional protection with a tripping characteristic tailored for effective circuit management. Designed to support a rated current of 4 A, it integrates seamlessly into modern electrical systems while ensuring compliance with industry standards such as RoHS and IEC/EN 60947 2. The device balances enhanced safety features with ease of installation, making it a reliable choice for panel builders and electricians alike. Its compact dimensions and versatile mounting options contribute to efficient space management in switchgear systems, enabling optimal energy distribution in diverse settings, from commercial facilities to industrial installations.
Tripping characteristic B ensures reliable circuit protection
Compact design allows for efficient use of space in installations
Environmentally friendly with RoHS compliance
Quick attachment with multiple latch positions simplifies installation
Degree of protection rated at IP20 ensuring safety in various environments
Suitable for use in both 50 Hz and 60 Hz frequency applications
Twin purpose terminals accommodate various conductor cross sections
Mechanical lifespan of up to 10000 operations enhances durability
Finger and hand touch safe terminals promote user safety
Designed for easy integration into complex switchgear systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
