Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 10A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 258-042
- Mfr. Part No.:
- 279097 FAZ-K10/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€241.36
(exc. VAT)
€296.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.36 |
*price indicative
- RS Stock No.:
- 258-042
- Mfr. Part No.:
- 279097 FAZ-K10/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, EN45545-2 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, EN45545-2 | ||
Width 72mm | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is engineered for reliability and efficiency in electrical systems. This versatile miniature circuit breaker is designed to protect against overloads and short circuits in commercial applications. With a four pole configuration, it's ideal for managing power distribution in complex setups, ensuring safety and operational continuity. Its compact design allows for easy installation on standard top hat rails, facilitating straightforward integration into existing systems. The FAZ MCB operates with a tripping characteristic K, providing optimal performance in load conditions while meeting various international certifications, making it suitable for diverse applications. Whether used in industrial environments or sophisticated commercial settings, this device guarantees high quality performance and durability, ensuring that your electrical infrastructure remains secure and efficient.
Four pole configuration optimising power management
Designed to withstand considerable electrical loads
Tripping characteristic K enhances trip performance under varying conditions
Compact size fits seamlessly into standard mounting rails
Reputable certifications ensure adherence to safety standards
Engineered for a temperature range tailored to diverse operational environments
Versatile application across both industrial and commercial domains
User friendly installation process streamlines setup and maintenance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
