Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 10A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-022
- Mfr. Part No.:
- 278909 FAZ-K10/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.43
(exc. VAT)
€215.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.43 |
*price indicative
- RS Stock No.:
- 259-022
- Mfr. Part No.:
- 278909 FAZ-K10/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 54mm | |
| Standards/Approvals | RoHS, UL, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 54mm | ||
Standards/Approvals RoHS, UL, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is an innovative miniature circuit breaker designed to provide exceptional protection for your electrical installations. Engineered with a 10 A rating and a three pole configuration, this state of the art device ensures reliable performance and compliance with international safety standards. With characteristics defined by K, it caters particularly well to applications requiring greater protection against short circuits and overloads. The breaker combines robust construction with a compact design, optimising space in your electrical panels. Its impressive certifications, including UL and CSA approvals, signify adherence to rigorous safety requirements, making it a trusted choice for both commercial and industrial electrical systems.
Compliant with international safety standards to ensure reliability and safety
Compact design allows for efficient space utilisation in electrical panels
Three pole configuration suitable for a variety of applications
K characteristic curve ideal for high inrush current loads
Constructed to reduce the risk of electrical faults and enhance system resilience
Provides comprehensive short circuit and overload protection
Compatible with a wide range of installation setups including top hat rail mounting
Proven durability with a lifespan of up to 10000 operations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
