Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 10A, Type K, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-187
- Mfr. Part No.:
- 278796 FAZ-K10/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€112.87
(exc. VAT)
€138.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.87 |
*price indicative
- RS Stock No.:
- 259-187
- Mfr. Part No.:
- 278796 FAZ-K10/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, UL 1077 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, UL 1077 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is an advanced miniature circuit breaker designed to provide robust electrical protection. Featuring a 10 A, two pole configuration with a unique K characteristic, this exceptional device offers reliable operation in both industrial and commercial settings. Engineered for safety and efficiency, it adheres to stringent compliance standards, ensuring peace of mind during use. The compact dimensions, combined with superior performance ratings, make it a versatile choice for various applications. Whether you are enhancing your existing switchgear or creating a new installation, the FAZ MCB stands out as a dependable solution that facilitates secure and efficient power management.
Compact design allowing for easy integration into existing systems
Dual pole configuration ensures reliable circuit protection in multiple applications
K characteristic curve for enhanced sensitivity to overloads and short circuits
Complies with international standards ensuring safety and reliability
Temperature rise data available for effective heat dissipation management
IP20 protection degree safeguards against dust and accidental contact
Finger and hand touch safe terminals promote user safety
Rated operational switching capacity of 75 kA accommodates high demand environments
Designed to withstand harsh conditions with thermal stability and corrosion resistance
Flexibility in mounting position simplifies installation across various applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
