Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 500mA, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-128
- Mfr. Part No.:
- 279044 FAZ-C0,5/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€286.07
(exc. VAT)
€351.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.07 |
*price indicative
- RS Stock No.:
- 259-128
- Mfr. Part No.:
- 279044 FAZ-C0,5/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2, IEC/EN 60898, IEC 61373 | |
| Depth | 80mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 75.5mm | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2, IEC/EN 60898, IEC 61373 | ||
Depth 80mm | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series delivers outstanding protection for your electrical installations with its innovative design. Built to ensure reliability, this miniature circuit breaker caters to diverse industrial and commercial applications. Featuring a robust four pole configuration, it effectively safeguards circuits from overloads and short circuits with a high breaking capacity. Its compact dimensions and mountable design allow for versatile integration into various settings.
Offers high breaking capacity for superior safety
Compatible with top hat rail mounting for seamless installation
Constructed to meet stringent compliance and certification standards
Robust construction is resistant to environmental challenges
Offers flexibility with multiple conductor cross section connectivity options
Designed with user safety in mind featuring finger safe terminals
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
