Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 500mA, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-573
- Mfr. Part No.:
- 278617 FAZ-Z0,5/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.86
(exc. VAT)
€61.33
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.86 |
*price indicative
- RS Stock No.:
- 259-573
- Mfr. Part No.:
- 278617 FAZ-Z0,5/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, UL 1077, CSA-C22.2 No. 235 | |
| Width | 17.5mm | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, UL 1077, CSA-C22.2 No. 235 | ||
Width 17.5mm | ||
Depth 70.5mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a sophisticated miniature circuit breaker designed for reliable and efficient protection of your electrical circuits. With its 0.5 A rating and one pole configuration, this breaker incorporates advanced technology and robust features to ensure optimal performance in both industrial and commercial applications. Engineered for a broad voltage range, it offers compatibility up to 415 V AC, and its compact design allows for easy installation on top hat rails. Built to conform with stringent safety standards, this device is not only dependable but also environmentally compliant, demonstrating Eaton's commitment to quality and sustainability.
Compact design allows for efficient space usage in electrical panels
Robust protection against overloads and short circuits enhances system safety
Conforms to various international standards ensuring reliable operation
Designed for easy installation and maintenance simplifying user experience
Environmentally compliant features underline the commitment to sustainability
Flexible mounting options adapt to various installation needs
The voltage rating caters to multiple operational environments
Enhanced temperature resilience improves reliability in diverse conditions
Suitable for branch circuits ensuring specific application effectiveness
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
