Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 40A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-251
- Mfr. Part No.:
- 279088 FAZ-D40/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€302.81
(exc. VAT)
€372.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.81 |
*price indicative
- RS Stock No.:
- 258-251
- Mfr. Part No.:
- 279088 FAZ-D40/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 80mm | |
| Height | 75.5mm | |
| Depth | 72mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, IEC/EN 60898, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 80mm | ||
Height 75.5mm | ||
Depth 72mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, IEC/EN 60898, EN45545-2 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for enhanced safety and reliability in both industrial and advanced commercial applications. It adeptly manages electrical circuits with its four pole configuration and a robust tripping characteristic that responds effectively to fault conditions. Designed for swift installation on a top hat rail, this model ensures a seamless integration into your electrical system while complying with rigorous international standards.
Four pole configuration allows for versatile applications
Tripping characteristic D provides high short circuit protection
High operational switching capacity ensures maximum performance
IP20 degree of protection enhances safety during operation
Environmental compliance with RoHS standards confirms eco friendliness
Designed for easy installation on standard top hat rails
Temperature guidance aids in effective thermal management
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
