Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 40A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€246.28

(exc. VAT)

€302.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.28

*price indicative

RS Stock No.:
254-635
Mfr. Part No.:
236666 PXL-D40/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

70mm

Height

75mm

Depth

80mm

Standards/Approvals

RoHS, EAN, EN 63000:2018, EN 60898-1:2019

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) offers robust functionality crucial for both residential and commercial applications. Designed with a four-pole configuration, this circuit breaker ensures comprehensive protection against overload and short circuit faults. It boasts a tripping characteristic of D, providing sensitive responses to overcurrent situations, making it an ideal choice for installations that require reliability and safety. With a rated current of 40 A and a noteworthy short-circuit breaking capacity, it efficiently safeguards electrical circuits, reducing the risk of damage and downtime. This device is in line with industry standards, ensuring compliance and peace of mind for users. Its compact dimensions facilitate easy installation in various environments, responding dynamically to electrical demands while maintaining superior performance.

Compact design enhances installation flexibility in various environments

Rated operational voltage accommodates standard electrical systems

Tripping characteristic D responds effectively to overcurrent conditions

Robust protection against short circuit faults minimizes potential risks

Designed for efficiency, reducing downtime in critical applications

Complies with stringent industry standards, assuring reliability

Temperature rise calculations are managed by the panel builder for optimal safety

Allows for enhanced connectivity with multi-wired conductor options

Facilitates easy maintenance and monitoring without compromising performance

Suitable for diverse applications, ensuring versatility in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy